ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- RS Stock No.:
- 202-452
- Mfr. Part No.:
- 1STQ008775A0000
- Brand:
- ABB
Subtotal (1 unit)*
$210.28
(exc. GST)
$231.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.28 |
*price indicative
- RS Stock No.:
- 202-452
- Mfr. Part No.:
- 1STQ008775A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 218mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 188mm | |
| Material | Pickled Steel Sheet | |
| Height | 218mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 218mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 188mm | ||
Material Pickled Steel Sheet | ||
Height 218mm | ||
Series PRVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a robust solution in electrical distribution, engineered for efficiency and reliability in diverse applications. With its sleek design and sturdy construction, this product caters to modular boards and main distribution needs, making it an ideal choice for both new installations and upgrades. It is adept at supporting the system pro E power range, ensuring that your operations run smoothly and safely. Built with pickled steel sheet, it promises durability while meeting the stringent requirements of modern electrical standards. This distribution board is characterised by its compact dimensions and thoughtful design, allowing for convenient installation and access.
Compact dimensions allow for effective space management
Supports various configurations for versatile application
Complies with the latest environmental and safety standards
Facilitates easy installation and maintenance
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x