ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- RS Stock No.:
- 202-176
- Mfr. Part No.:
- 1STQ008769A0000
- Brand:
- ABB
Subtotal (1 unit)*
$208.17
(exc. GST)
$228.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.17 |
*price indicative
- RS Stock No.:
- 202-176
- Mfr. Part No.:
- 1STQ008769A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 340mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 165.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 340mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 340mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 165.7mm | ||
Material Pickled Steel Sheet | ||
Height 340mm | ||
Series PRVS | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide a robust and efficient solution for modular board systems. Designed with precision, it caters to both General Information and Technical requirements, ensuring a seamless integration into various electrical installations. Constructed from high-quality pickled steel sheet, the board guarantees durability and long-lasting performance. With dimensions fine-tuned for optimal space utilisation, it features a practical layout suitable for a range of applications, particularly in locations requiring reliable distribution of electrical power. Its compliance with significant environmental standards adds to its appeal, making it a trustworthy choice for professionals in need of a dependable distribution solution.
Suitable for both modular boards and main distribution applications
Designed for compatibility with System pro E Power configurations
Compliant with environmental regulations
Ensuring responsible use
Features precise weight for straightforward handling during installation
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x