ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 45 mm x 138mm

Subtotal (1 unit)*

$713.02

(exc. GST)

$784.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.02

*price indicative

RS Stock No.:
203-435
Mfr. Part No.:
1STQ007758A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

138mm

Material

Pickled Steel Sheet

Height

600mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Internal Kit is engineered to meet the rigorous demands of modern electrical installations. This integrated solution offers reliable performance and high levels of efficiency, ensuring that your power distribution needs are met with precision. Designed for modular boards in the System pro E Power range, it provides an optimised setup with its durable construction. It's dimensions are tailored for versatility, allowing it to fit seamlessly into various configurations.

Constructed from pickled steel sheet for enhanced durability

Includes multiple certificates and declarations for regulatory compliance

Designed to minimise environmental impact while maximising operational efficiency

Each
$770.81
Each
$809.45
Each
$841.46
Each
$847.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy