ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 590 mm x 45 mm x 150mm
- RS Stock No.:
- 202-000
- Mfr. Part No.:
- 1STQ007820A0000
- Brand:
- ABB
Subtotal (1 unit)*
$809.45
(exc. GST)
$890.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.45 |
*price indicative
- RS Stock No.:
- 202-000
- Mfr. Part No.:
- 1STQ007820A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 150mm | |
| Material | Pickled Steel Sheet | |
| Height | 590mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 150mm | ||
Material Pickled Steel Sheet | ||
Height 590mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers an efficient and robust solution for your power distribution needs. Designed with modular boards in mind, it provides seamless integration within the System pro E Power range. The product features pickled steel sheet construction, ensuring durability and longevity in demanding environments. With a compact design, it optimises space while delivering reliable performance, making it ideal for both residential and commercial applications. Users can benefit from its extended product type capabilities, which enhance flexibility and adaptability.
Compact for tight spaces
Easy integration with modular boards
CE certified for safety and quality
RoHS and REACH compliant
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 590 mm x 45 mm x 140mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 590 mm x 25 mm x 535mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 440 mm x 45 mm x 380mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 605 mm x 45 mm x 140mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm