SKF 32011 X Taper 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 208-0020
- Mfr. Part No.:
- 32011 X
- Brand:
- SKF
Subtotal (1 unit)*
$91.48
(exc. GST)
$100.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.48 |
*price indicative
- RS Stock No.:
- 208-0020
- Mfr. Part No.:
- 32011 X
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Cone Width | 23mm | |
| Cup Width | 17.5mm | |
| Outside Diameter | 90mm | |
| End Type | Shielded | |
| Static Load Rating | 116kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 99.4kN | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Cone Width 23mm | ||
Cup Width 17.5mm | ||
Outside Diameter 90mm | ||
End Type Shielded | ||
Static Load Rating 116kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 99.4kN | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 55 mm ID - 32011 X
Achieve true rolling action and minimal friction with this single-row, tapered roller bearing from SKF. The product's design enables both radial and axial load bearing simultaneously. These bearings offer great versatility too, as the components are interchangeable. The inner ring with its roller and cage assembly (cone) can be mounted separately from the outer ring (cup), allowing easy dismounting for routine servicing or maintenance inspections. For oscillating applications, a rigid bearing can be achieved by adjusting a single-row, tapered roller against a second unit and applying a pre-load.
• Parallel bore type
• Inside diameter of 55 mm
• Outside diameter of 90 mm
• Race width of 23 mm
Application Information
• Industrial automation
• Domestic appliances
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
What's the purpose of a rigid bearing?
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Rigid bearings are necessary when oscillating movement is required. This is of particular importance where weight limitations or clearance areas are a consideration.
Why should I use tapered roller bearings?
Tapered bearings cut friction which means greater reliability and lower maintenance costs. Service life is long too, thanks to even load distribution and reduced stress peaks.
Related links
- RS PRO 32011-X Taper 55 mm ID Roller Bearing, 90 mm OD
- Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF C 2211 KTN9 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 33211 Taper 55 mm ID Roller Bearing, 100 mm OD