ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 380 mm x 45 mm x 190mm

Subtotal (1 unit)*

$847.94

(exc. GST)

$932.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$847.94

*price indicative

RS Stock No.:
201-561
Mfr. Part No.:
1STQ007821A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

190mm

Material

Pickled Steel Sheet

Height

380mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an exceptional solution for managing power distribution in modular board setups. Engineered with precision, this board caters to the needs of professionals seeking reliable and efficient energy distribution systems. Its robust construction from pickled steel ensures durability, while the thoughtfully designed layout accommodates various configurations. With its compact structure, it optimally fits into standard installations, providing seamless integration with existing systems. It also showcases advanced compliance with environmental standards, ensuring that it meets industry regulations while promoting sustainability.

Pickled steel for durability

RoHS and REACH compliant

Compact for efficient space use

Versatile for various components

Accommodates up to 34 poles

Includes clear installation manuals

CE approved for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy