ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 605 mm x 45 mm x 140mm

Subtotal (1 unit)*

$841.46

(exc. GST)

$925.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.46

*price indicative

RS Stock No.:
201-982
Mfr. Part No.:
1STQ007762A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

45mm

For Use With

Main Distribution Boards

Width

140mm

Material

Pickled Steel Sheet

Height

605mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the growing demands of modern electrical installations. With its compact yet sturdy design, the product is ideal for use in modular boards, delivering reliable performance in a variety of settings. The distribution board comes equipped with multiple poles, allowing for optimal configuration and distribution of electrical power. Built with pickled steel sheet material, it ensures durability and excellent protection for vital electrical components. Suitable for professionals seeking efficiency and safety, this board meets rigorous industry standards, making it a trusted choice for those who prioritize quality and compliance.

Compact design fits tight spaces

Engineered with 34 poles for flexible configurations

Made of pickled steel for durability

Meets environmental safety standards

Integrates easily with existing systems

Each
$770.81
Each
$1,511.85
Each
$809.45
Each
$1,233.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy