ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 45 mm x 140mm
- RS Stock No.:
- 203-449
- Mfr. Part No.:
- 1STQ007802A0000
- Brand:
- ABB
Subtotal (1 unit)*
$770.81
(exc. GST)
$847.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.81 |
*price indicative
- RS Stock No.:
- 203-449
- Mfr. Part No.:
- 1STQ007802A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 140mm | |
| Material | Pickled Steel Sheet | |
| Height | 600mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 140mm | ||
Material Pickled Steel Sheet | ||
Height 600mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical systems, offering reliability and high performance. The model combines functionality with robust design, ensuring seamless integration within modular board frameworks. Built from durable pickled steel sheet, it provides both resilience and aesthetic appeal. Ideal for installation in various commercial and industrial environments, this product stands out for its excellent construction quality and innovative features, making it an essential component for ensuring operational efficiency in electrical installations.
Engineered for System pro E Power boards
Durable pickled steel construction
Three pole design
CE compliant
Lightweight at 2.86 kg
Compact dimensions
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 605 mm x 45 mm x 140mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 590 mm x 45 mm x 140mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 45 mm x 138mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm