ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 138mm
- RS Stock No.:
- 201-428
- Mfr. Part No.:
- 1STQ008695A0000
- Brand:
- ABB
Subtotal (1 unit)*
$192.15
(exc. GST)
$211.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.15 |
*price indicative
- RS Stock No.:
- 201-428
- Mfr. Part No.:
- 1STQ008695A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 170mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 138mm | |
| Material | Pickled Steel Sheet | |
| Series | PPVS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 170mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 138mm | ||
Material Pickled Steel Sheet | ||
Series PPVS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the needs of modular board systems, providing exceptional reliability and performance in a compact structure. Designed with two lateral cell segregations for efficient organisation, this board offers an impressive combination of durability and functionality. Its robust pickled steel sheet construction ensures resilience, making it suitable for demanding environments. With a sleek design measuring just 138 mm in width and a depth of 23 mm, its seamlessly integrates into limited spaces while maintaining high standards of safety and compliance.
Compact for tight space installation
Robust construction for durability
Designed for modular boards for flexible configurations
Adheres to environmental regulations
CE compliant for safety
Lightweight for easy handling
Two lateral cell segregations for organisation
- RS Stock No. 0201431
- Mfr. Part No. 1STQ008701A0000
Each
$381.44
- RS Stock No. 0200462
- Mfr. Part No. 1STQ009059A0000
Each
$1,851.53
- RS Stock No. 0204199
- Mfr. Part No. 1STQ008526A0000
Each
$678.16
- RS Stock No. 0201915
- Mfr. Part No. 1STQ008491A0000
Each
$686.07
Related links
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 288 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 387.7 mm x 387.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 587.7 mm x 587.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 188 mm x 188 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 265.7mm











