ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm

Subtotal (1 unit)*

$748.76

(exc. GST)

$823.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$748.76

*price indicative

RS Stock No.:
203-440
Mfr. Part No.:
1STQ007770A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

190mm

Material

Pickled Steel Sheet

Height

580mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an essential component designed for effective power distribution in modular board systems. Tailored for commercial and industrial applications, this board boasts an impressive 4 pole configuration, ensuring reliable and efficient energy management. With an extended product type engineered to cater to the needs of demanding installations, it incorporates a robust structure fashioned from pickled steel sheet for enhanced durability. The board also features a compact design with optimal dimensions, making it versatile for various settings. Moreover, it is compliant with essential environmental regulations, confirming its suitability for modern energy-efficient projects.

RoHS and REACH compliant

Suitable for B2B applications

Reliable performance and easy integration

Facilitates upgrades and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy