ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-760
- Mfr. Part No.:
- 1STQ007926A0000
- Brand:
- ABB
Subtotal (1 unit)*
$918.45
(exc. GST)
$1,010.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.45 |
*price indicative
- RS Stock No.:
- 201-760
- Mfr. Part No.:
- 1STQ007926A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PVCX | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PVCX | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficiency and reliability, making it an integral component in modern electrical distribution systems. Designed to accommodate a range of modular boards, it seamlessly integrates into various setups while ensuring optimal performance. The unit features a robust pickled steel sheet construction that guarantees durability and longevity, showcasing its suitability for demanding environments. With a compact design and multiple compatibility options, this distribution board is ideal for both commercial and industrial settings, ensuring that power distribution is both safe and effective.
Robust construction for durability
Compact size for tight spaces
Compatible with various modular boards
Ensures safety and reliability
Environmentally compliant for sustainability
- RS Stock No. 0201586
- Mfr. Part No. 1STQ007973A0000
Each
$1,034.27
- RS Stock No. 0201757
- Mfr. Part No. 1STQ007922A0000
Each
$790.30
- RS Stock No. 0201577
- Mfr. Part No. 1STQ007959A0000
Each
$989.31
- RS Stock No. 0201576
- Mfr. Part No. 1STQ007957A0000
Each
$912.34
Related links
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 20 mm x 590mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 40 mm x 290mm
- ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm











