ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$1,040.70

(exc. GST)

$1,144.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,040.70

*price indicative

RS Stock No.:
201-726
Mfr. Part No.:
1STQ007832A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PHCX

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies reliability and efficiency in power management. Designed for modular installation, this robust unit ensures a seamless integration into your electrical systems, catering primarily to system pro E Power applications. Its durable pickled steel sheet construction guarantees longevity while providing essential protection for internal components. The compact dimensions allow for easy placement in various environments, supporting a professional aesthetic. This distribution board is tailored for applications requiring multiple poles, making it a vital asset for comprehensive power distribution needs. Whether you're upgrading existing infrastructure or embarking on a new project, this board stands as a testament to advanced engineering.

Modular design for easy integration

High quality pickled steel for durability

Accommodates up to 34 poles

Compact for limited spaces

RoHS compliant

Includes comprehensive installation instructions

Compatible with ABB system pro E Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy