ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 20 mm x 590mm

Subtotal (1 unit)*

$908.48

(exc. GST)

$999.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.48

*price indicative

RS Stock No.:
204-049
Mfr. Part No.:
1STQ007923A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

20mm

For Use With

Main Distribution Boards

Width

590mm

Material

Pickled Steel Sheet

Series

PVCX

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board embodies cutting edge technology and robust design, ensuring reliable performance in various electrical applications. Ideal for modular boards within the System pro E Power range, this distribution board delivers optimal safety and efficiency for managing power distribution in both commercial and industrial settings. Its meticulous engineering utilises pickled steel sheet, offering durability while maintaining compliance with environmental standards.

Easy integration with modular boards

Durable pickled steel construction

RoHS and REACH compliant

Compact dimensions for versatile installation

Lightweight for easy handling

Includes detailed installation instructions

CE certified for safety

ETIM classified for universal compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy