ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$790.30

(exc. GST)

$869.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.30

*price indicative

RS Stock No.:
201-757
Mfr. Part No.:
1STQ007922A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PVCX

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for modular boards, offers a robust solution to meet your electrical installation needs. With a fixed vertical installation and a width of 600mm, it is tailored to provide dependable performance in various settings. The product showcases advanced engineering, ensuring compatibility with System pro E Power series and delivering efficient power distribution. Its durable pickled steel sheet construction not only guarantees resilience but also ensures compliance with RoHS standards. The clever design encompasses multiple functionalities in a compact form, making it an ideal choice for both commercial and industrial applications.

High quality pickled steel for durability

Accommodates up to 34 poles for varied installations

Compact design optimizes space

RoHS compliant for environmental sustainability

Includes comprehensive installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy