ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$912.34

(exc. GST)

$1,003.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.34

*price indicative

RS Stock No.:
201-576
Mfr. Part No.:
1STQ007957A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PVCX

Standards/Approvals

2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliability and efficiency in electrical systems. Designed with a keen focus on modular boards, this advanced solution provides optimal functionality for a wide variety of installations. Its robust construction ensures durability, while the sleek design embraces modern aesthetics, making it a fitting choice for contemporary environments. With a 4 pole configuration, extended product type, and comprehensive features, it stands out as a versatile component in the System pro E Power range. It is the ideal choice for professionals seeking to enhance the safety and performance of electrical installations without compromising on space or aesthetics.

Compact dimensions for seamless integration

Environmentally conscious design meets regulatory standards

Durable pickled steel construction

CE conformity ensures reliability and safety

Compatible with modular boards

Detailed installation instructions provided

RoHS compliant for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy