Amphenol Limited Circular Connector Accessory Silver Constant Force Spring for use with MIL-DTL-130 Circular Connectors
- RS Stock No.:
- 242-5835
- Mfr. Part No.:
- BS1-03
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 484 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.18 |
| 10 - 99 | $15.78 |
| 100 - 249 | $15.44 |
| 250 - 499 | $15.06 |
| 500 + | $14.68 |
*price indicative
- RS Stock No.:
- 242-5835
- Mfr. Part No.:
- BS1-03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Constant Force Spring | |
| For Use With | MIL-DTL-130 Circular Connectors | |
| Colour | Silver | |
| Material | Steel | |
| Series | BS1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Accessory | ||
Accessory Type Constant Force Spring | ||
For Use With MIL-DTL-130 Circular Connectors | ||
Colour Silver | ||
Material Steel | ||
Series BS1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol constant force spring which is used in circular connector. It have 9.5mm spring size. Maximum diameter of spring is 14.7 mm.
3 turns of spring coil
Corrosion resistant steel
Package in accordance with MIL-DTL-130
- RS Stock No. 2425834
- Mfr. Part No. BS1-02
Each
$18.12
- RS Stock No. 2425842
- Mfr. Part No. M85049/128-5
Each
$15.41
- RS Stock No. 2425840
- Mfr. Part No. M85049/128-3
Each
$41.35
- RS Stock No. 2425843
- Mfr. Part No. M85049/128-6
Each
$16.51
Related links
- Amphenol Limited Silver Constant Force Spring for use with MIL-DTL-130 Circular Connectors
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited 390 Female Dust Cap Silicone Rubber
- Amphenol Limited 390 Male Dust Cap with Black Zinc Nickel Finish, Silicone Rubber
- Amphenol Limited Silver Shield Band for use with M85049 Circular Connectors
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 10 for use with Cables










