Amphenol Limited Circular Connector Accessory Silver Constant Force Spring for use with MIL-DTL-130 Circular Connectors
- RS Stock No.:
- 242-5837
- Mfr. Part No.:
- BS1-05
- Brand:
- Amphenol Limited
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-5837
- Mfr. Part No.:
- BS1-05
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Constant Force Spring | |
| For Use With | MIL-DTL-130 Circular Connectors | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | BS1 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Accessory | ||
Accessory Type Constant Force Spring | ||
For Use With MIL-DTL-130 Circular Connectors | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series BS1 | ||
- COO (Country of Origin):
- IN
The Amphenol constant force spring which is used in circular connector. It have 9.5mm spring size. Maximum diameter of spring is 26.4 mm.
3 turns of spring coil
Corrosion resistant steel
Package in accordance with MIL-DTL-130
Related links
- Amphenol Limited Silver Constant Force Spring for use with MIL-DTL-130 Circular Connectors
- Amphenol Limited Silver Shield Band for use with M85049 Circular Connectors
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 10 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 6 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 27/18 for use with Cables
