Clipsal Electrical MAX9 Series Plastic Enclosure 210 mm x 210 mm x 341mm
- RS Stock No.:
- 282-3927
- Mfr. Part No.:
- MX9E1117S
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$167.12
(exc. GST)
$183.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.12 |
*price indicative
- RS Stock No.:
- 282-3927
- Mfr. Part No.:
- MX9E1117S
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 210mm | |
| Width | 341mm | |
| Material | Plastic | |
| Height | 210mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Blanking Plate | |
| Series | MAX9 | |
| Standards/Approvals | AS/NZS 61439-3, AS/NZS 3000 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 210mm | ||
Width 341mm | ||
Material Plastic | ||
Height 210mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Blanking Plate | ||
Series MAX9 | ||
Standards/Approvals AS/NZS 61439-3, AS/NZS 3000 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Switchboard enclosure is surface mounted. The rated current is 100A. This switchboard is composed of 1 row of 17 modules of 18mm. It has tinted transparent door. The provided components are earthing bar, neutral bar, circuit identification label and blanking plate.
Mercury free
Green Premium product
IP30 degree of protection
IK05 degree of protection
- RS Stock No. 2823925
- Mfr. Part No. MX9E1111S
Each
$137.18
- RS Stock No. 2823923
- Mfr. Part No. MX9E1106S
Each
$89.13
- RS Stock No. 0246734
- Mfr. Part No. 182401 K150-IPK
1 Pack of 2
$17.51
- RS Stock No. 0244290
- Mfr. Part No. 126013 XME1210C
Each
$168.41
Related links
- Clipsal Electrical MAX9 Series Plastic Enclosure 210 mm x 210 mm x 231mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 101 mm x 210 mm x 142mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 392 mm x 392 mm x 376mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 660 mm x 660 mm x 486mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 510 mm x 510 mm x 486mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 450 mm x 450 mm x 426mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 258 mm x 258 mm x 376mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 600 mm x 600 mm x 426mm












