ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm

Subtotal (1 unit)*

$991.55

(exc. GST)

$1,090.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$991.55

*price indicative

RS Stock No.:
201-803
Mfr. Part No.:
1STQ009142A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Series

PVCX

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB main distribution board is designed to provide an efficient and robust solution for electrical distribution in modular systems. Engineered with advanced materials, it ensures longevity and reliability in demanding environments. Boasting a sleek pickled steel sheet construction, the product not only delivers durability but also complements modern installations aesthetically. The board's structure supports multiple configurations, making it suitable for diverse applications in the realm of electrical management. With smart features designed for easy integration into various systems, this distribution board is set to be a cornerstone component for any electrical setup, enhancing performance while ensuring compliance with industry standards.

Complies with RoHS and REACH regulations

Ensuring environmentally friendly operation

Compact dimensions facilitate ease of placement in limited spaces

Accompanied by comprehensive installation manuals for user convenience

Supported by a declaration of conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy