Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- RS Stock No.:
- 135-652
- Mfr. Part No.:
- 0899438
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-652
- Mfr. Part No.:
- 0899438
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 244mm | |
| Width | 143mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 244mm | ||
Width 143mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution for your mounting needs. With a width of 143mm and a height of 244mm, this silver mounting panel is made of steel with a galvanized coating, ensuring durability and reliability in various applications.
Hole diameter of 7mm for easy installation
Versatile mounting solution for different applications
Durable construction ensures long lasting performance
Sleek silver color adds a professional touch
Easy to install with standard hole diameter
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
