Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- RS Stock No.:
- 132-030
- Mfr. Part No.:
- 161967
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-030
- Mfr. Part No.:
- 161967
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 244mm | |
| Width | 144mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 244mm | ||
Width 144mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution for your mounting needs. With dimensions of 144mm width and 244mm height, this silver color mounting panel is made of sturdy steel. It is designed for easy installation with drill hole distances of 130mm horizontally and 230mm vertically, making it suitable for a variety of applications.
Galvanized yellow passivated coating for protection
Easy installation with specified drill hole distances
Reliable and long lasting performance
Corrosion resistant for extended use
Convenient and easy to install
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 344 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 544 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
