Festo NPQM-T-Q14-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 203-8543
- Mfr. Part No.:
- NPQM-T-Q14-E-P10
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$29.148
(exc. GST)
$32.063
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $29.148 | $291.48 |
*price indicative
- RS Stock No.:
- 203-8543
- Mfr. Part No.:
- NPQM-T-Q14-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo coupling socket KD4-N-9 Self-closing it has nominal size=7,4 mm, It has operating pressure complete temperature range=-0,95 - 12 bar..
Standard nominal flow rate 1008 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM-T-Q14-E-P10 |
Model Number p | 570454 |
Chemical Resistant | No |
Food Grade | No |
Related links
- Festo NPQM-T-Q6-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 6...
- Festo NPQM-T-Q4-E-P10 Series Tee Tube-to-Tube Adaptor Push In 4...
- Festo NPQM-T-Q10-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 10...
- Festo NPQM-T-Q12-E-P10 Series Tee Tube-to-Tube Adaptor Push In 12...
- Festo Tee Tube-to-Tube Adaptor Push In 14 mm, Push In 14 mm to...
- Festo NPQM-T-Q6-S6-P10 Series Tee Tube-to-Tube Adaptor to Push In...
- Festo NPQM-T-Q10-S10-P10 Series Tee Tube-to-Tube Adaptor Push In...
- Festo NPQM-T-Q4-S4-P10 Series Tee Tube-to-Tube Adaptor Push In 4...