Teltonika PR5 Series Stainless Steel, Aluminium DIN Rail for Use with PR5 Series 5.8 mm x 115 mm x 32.2mm
- RS Stock No.:
- 597-731
- Mfr. Part No.:
- PR5MEC24
- Brand:
- Teltonika
Subtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.31 |
*price indicative
- RS Stock No.:
- 597-731
- Mfr. Part No.:
- PR5MEC24
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Enclosure Accessory | |
| Accessory Type | DIN Rail | |
| Length | 115mm | |
| For Use With | PR5 Series | |
| Width | 32.2mm | |
| Material | Stainless Steel, Aluminium | |
| Height | 5.8mm | |
| Mounting plate type | DIN Rail | |
| Series | PR5 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Enclosure Accessory | ||
Accessory Type DIN Rail | ||
Length 115mm | ||
For Use With PR5 Series | ||
Width 32.2mm | ||
Material Stainless Steel, Aluminium | ||
Height 5.8mm | ||
Mounting plate type DIN Rail | ||
Series PR5 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0597769
- Mfr. Part No. PR5MEC23
Each
$35.22
- RS Stock No. 0597736
- Mfr. Part No. PR5MEC22
Each
$11.32
- RS Stock No. 2880975
- Mfr. Part No. EKIV 27 DIN-35 rail
Each
$22.23
- RS Stock No. 2698734
- Mfr. Part No. ASST042-316
Each
$585.74
Related links
- Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm
- Teltonika PR5 Series ABS Plastic Mounting Kit for Use with PR5 Series 7.5 mm x 48 mm x 25mm
- Teltonika PR5 Series ABS Plastic DIN Rail Adapter for Use with PR5 Series 25 mm x 90 mm x 70mm
- Teltonika PR5 Series ABS Plastic Clip Holder Kit for Use with PR5 Series 35.5 mm x 98.2 mm x 40mm
- RS PRO Through Bolt 8 x 115 mm x 115 mm 9 mm
- Linpac Storage Systems Polypropylene Storage Bin Blue
- RawlPlug Steel Wall Plug 8 mm x 115 mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 1.6 mm x 115 mm x 64mm












