Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244mm
- RS Stock No.:
- 132-032
- Mfr. Part No.:
- 161970
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-032
- Mfr. Part No.:
- 161970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 244mm | |
| Width | 244mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | EU RoHS, REACH Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 244mm | ||
Width 244mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals EU RoHS, REACH Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed with a width of 244 mm and a height of 244 mm, featuring a sleek silver color. It is ideal for securely mounting various components in industrial applications.
Galvanized and yellow passivated steel construction for durability
Sleek silver color for a modern look
Hole diameter of 8.5 mm for compatibility with different components
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
