Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- RS Stock No.:
- 135-653
- Mfr. Part No.:
- 0899439
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-653
- Mfr. Part No.:
- 0899439
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 545mm | |
| Width | 143mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 545mm | ||
Width 143mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed for excellent durability and functionality. With a width of 143mm and a height of 545mm, this silver mounting plate is ideal for a variety of applications. The steel construction ensures long-lasting performance, making it a reliable choice for your projects.
Galvanized coating for added protection
Suitable for various mounting applications
Easy to install and use
Provides a stable mounting solution
Compact size suitable for different setups
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 308 mm x 87mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
