Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- RS Stock No.:
- 135-649
- Mfr. Part No.:
- 0899436
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-649
- Mfr. Part No.:
- 0899436
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 144.5mm | |
| Width | 143mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 144.5mm | ||
Width 143mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed to provide a sturdy and secure mounting solution for various applications. With a width of 143 mm and a height of 144.5 mm.
Galvanized steel construction for strength and longevity
Silver color adds a sleek and professional look
Securely mounts components for safe and stable operation
Durable construction ensures long lasting performance
Sleek design enhances the overall appearance of the installation
- RS Stock No. 0627442
- Mfr. Part No. 8PQ6000-8BA07
Each
$257.10
- RS Stock No. 2879540
- Mfr. Part No. 2565450
Each
$220.48
- RS Stock No. 2698769
- Mfr. Part No. DMP1212E
Each
$13.65
- RS Stock No. 0117614
- Mfr. Part No. FPFG200
Each
$79.72
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm












