Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- RS Stock No.:
- 135-656
- Mfr. Part No.:
- 0899442
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-656
- Mfr. Part No.:
- 0899442
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 585mm | |
| Width | 235mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 585mm | ||
Width 235mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a durable and versatile product designed for various applications. With dimensions of 235mm width and 585mm height. The product is made to order and non returnable, ensuring a perfect fit for your needs.
Galvanized steel construction for durability
Silver color finish for a sleek look
Hole diameter of 7mm for easy installation
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
