Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- RS Stock No.:
- 135-650
- Mfr. Part No.:
- 0899437
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-650
- Mfr. Part No.:
- 0899437
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 244mm | |
| Width | 143mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 244mm | ||
Width 143mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed with dimensions of 143mm width and 244mm height in a sleek silver color. Made from galvanized steel, it offers durability and reliability for your projects. Perfect for various industrial applications, this mounting panel is a versatile solution for your mounting needs.
Ideal for industrial applications
Constructed from durable galvanized steel material
Sleek silver color adds a professional look to installations
Easy to install and use for mounting purposes
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
