Schneider Electric Harmony Series Turn to Release Push Button Complete Unit, 22 mm Cutout, 1 NO/2 NC, IP69K, IP66, IP67
- RS Stock No.:
- 276-9445
- Mfr. Part No.:
- XALK178GTHFR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$298.24
(exc. GST)
$328.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.24 |
*price indicative
- RS Stock No.:
- 276-9445
- Mfr. Part No.:
- XALK178GTHFR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Turn to Release | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP69K, IP66, IP67 | |
| Colour | Grey, Yellow | |
| Terminal Type | Screw | |
| Head Style | Mushroom | |
| Contact Current | 3A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-4 | |
| Head Diameter | 40mm | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Turn to Release | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP69K, IP66, IP67 | ||
Colour Grey, Yellow | ||
Terminal Type Screw | ||
Head Style Mushroom | ||
Contact Current 3A | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-4 | ||
Head Diameter 40mm | ||
Push Button Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric yellow control station for emergency stop function is ideal for your complete control station. This control station with mushroom head push button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly.
Vibration resistant
Allows versatility
Related links
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit SPDT IP66, IP69K
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit IP69K IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NO/1 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66, IP67
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66, IP67
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP66
