Phoenix Contact DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 57 left, ready to ship
  • Plus 6 left, ready to ship from another location
Units
Per unit
1 +$20.97

*price indicative

RS Stock No.:
794-3812
Distrelec Article No.:
304-10-457
Mfr. Part No.:
2903677
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

REL-IR4/LDP- 24DC/4X21

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching Power

0.12W

Switching AC Voltage

250V ac

Coil Resistance

640Ω

Maximum Operating Temperature

70°C

Height

27.5mm

Length

21.2mm

Coil Power

77mW

Width

21.2mm

Standards/Approvals

DIN, IEC

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Phoenix Contact REL-IR4/LDP- 24DC/4X21 Series Power Relay, 4PDT Configuration, PCB Mount - 2903677


This power relay by Phoenix Contact with a coil voltage of 24V DC and a 4PDT configuration is designed for high-power switching applications. The relay offers reliable performance and durability in a compact size, making it ideal for various industrial and electrical projects.

Features & Benefits


• Sturdy construction with silver alloy contact material for long-lasting reliability

• Compact design with PCB mount for easy installation and space-saving

• High switching current of 6A for efficient power control

• Long mechanical service life of 20 million cycles ensures durability and consistent performance

• High power switching capability of up to 1.5 kVA for demanding applications

Applications


• Power distribution systems

• Industrial automation

• Control panels

• HVAC systems

• Automotive electronics

Can it handle high temperatures?


Yes, the power relay is designed to operate in temperatures ranging from -40 °C to +70 °C.

Will it fit easily into a circuit board?


Yes, the relay features a PCB mount for convenient installation and space optimisation.

Is it suitable for high-power applications?


Yes, with a maximum switching power of 1.5 kVA, this relay is reliable for high-power switching requirements.

  • RS Stock No. 2711938
  • Mfr. Part No. MY4IN-D2-GS-R DC24
Each
$49.74
Each
$29.43
  • RS Stock No. 7586891
  • Mfr. Part No. LZX:PT570024
Each
$76.89
Each
$38.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy