Lovato Electric BG Contactor, 110V Coil, 4-Pole, 20 A, 22 kW, 4 NO, 690V
- RS Stock No.:
- 248-5464
- Mfr. Part No.:
- 11BG09T4A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$104.60
(exc. GST)
$115.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.60 |
*price indicative
- RS Stock No.:
- 248-5464
- Mfr. Part No.:
- 11BG09T4A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato product is a four pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 4-Pole 22 kW, 2 NO/2 NC
- Lovato BG Contactor 3-Pole NC, 690V
- Lovato BG Contactor 3-Pole 18 kW 440V
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 110V 690V
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG09 Contactor 4-Pole 15 kW 440V
