Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel, 1 NO/1 NC, IP69K, IP66, IP67

Subtotal (1 unit)*

$188.67

(exc. GST)

$207.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.67

*price indicative

RS Stock No.:
276-2500
Mfr. Part No.:
XALK1786H7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel

Product Type

Emergency Stop Push Button

Contact Configuration

1 NO/1 NC

Push Button Actuation

Turn to Release

Housing Material

Polycarbonate

Series

Harmony

Illuminated

No

IP Rating

IP69K, IP66, IP67

Colour

Red

Terminal Type

Screw Terminal

Contact Current

3A

Head Style

1 Mushroom Head Pushbutton

Contact AC Voltage

300V ac

Contact DC Voltage

250V dc

Number of Auxiliary Contacts

1

Hazardous Area Certification

No

Head Diameter

40mm

Standards/Approvals

EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-5, IEC 60364-5-53, BS EN 60947-5-1, CSA C22.2 Nr. 60947-5-1, UL 60947-5-1, IEC 60947-5-4, GOST IEC 60947-5-1, EN/IEC 60947-5-1, EN/ISO 13850, GB/T 14048.5, EN/IEC 60204-1, JIS C8201-1

Push Button Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric XALK Series Emergency Stop Push Button, 1NO/NC Contact Configuration, 300V Voltage Rating - XALK1786H7


This emergency stop push button is designed for industrial applications where quick and reliable shutdown capability is paramount. Featuring a robust red mushroom shape, this heavy-duty switch provides a clear Visual signal for emergency situations. Measuring 40mm in diameter, it utilises a turn-to-release mechanism, ensuring effective operation even in high-pressure environments. With a voltage rating of 300 V and a 1NO/NC contact configuration, this IP66 waterproof push button switch is capable of performing under demanding conditions.

Features & Benefits


• IP66, IP67, IP69 rated for superior protection against water and dust
• Heavy-duty construction ensures durability in harsh environments
• Non-illuminated design eliminates distraction in critical areas

Applications


• Used in industrial automation systems for emergency shut-offs
• Suitable for control panels in machinery requiring quick access
• Implemented in electrical enclosures to maintain safety compliance
• Employed in assembly lines where quick response is essential

How does the IP66 rating impact usability in different settings?


The IP66 rating ensures that the switch is resistant to dust ingress and can withstand powerful water jets, making it Ideal for outdoor and wet environments where reliability is crucial.

What are the benefits of the turn-to-release mechanism?


This mechanism allows for an intuitive and Rapid shutdown process, enabling operators to actuate the switch quickly under pressure, which is VITAL for maintaining workplace safety.

Can this switch accommodate different electrical configurations?


With its 1NO/NC contact configuration, it can be integrated into a variety of control circuits, thus providing flexible solutions tailored to specific operational needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy