Schneider Electric Harmony Series Turn to Release Push Button Complete Unit, 1 NC, IP69K, IP66, IP67
- RS Stock No.:
- 272-7595
- Mfr. Part No.:
- XALK1786
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.17
(exc. GST)
$126.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $115.17 |
*price indicative
- RS Stock No.:
- 272-7595
- Mfr. Part No.:
- XALK1786
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Polycarbonate | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP69K, IP66, IP67 | |
| Colour | Red | |
| Terminal Type | Screw Terminal | |
| Head Style | Mushroom Head Pushbutton | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | Off | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/ISO 13850, EN/IEC 60947-1, JIS C8201-1, BS EN 60947-5-1, IEC 60364-5-53, GB/T 14048.5, EN/IEC 60947-5-1, GOST IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-5, JIS C8201-5-1, IEC 60947-5-4 | |
| Head Diameter | 40mm | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Contact Configuration 1 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Polycarbonate | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP69K, IP66, IP67 | ||
Colour Red | ||
Terminal Type Screw Terminal | ||
Head Style Mushroom Head Pushbutton | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Switch Configuration Off | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/ISO 13850, EN/IEC 60947-1, JIS C8201-1, BS EN 60947-5-1, IEC 60364-5-53, GB/T 14048.5, EN/IEC 60947-5-1, GOST IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-5, JIS C8201-5-1, IEC 60947-5-4 | ||
Head Diameter 40mm | ||
Push Button Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
Schneider Electric XALK1786
Related links
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit 1 NO/2 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NO/1 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit SPDT IP66, IP69K
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 1 NO/1 NC
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NC IP67 IP69
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 40 mm Cutout IP69K,
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
