Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button, 22.5 mm Cutout, 2 NC, IP66, IP69K,
- RS Stock No.:
- 346-840
- Mfr. Part No.:
- XB4BS8444S47
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$167.90
(exc. GST)
$184.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $167.90 |
*price indicative
- RS Stock No.:
- 346-840
- Mfr. Part No.:
- XB4BS8444S47
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Chrome Plated Metal | |
| Series | Harmony XB4 | |
| Illuminated | No | |
| IP Rating | IP66, IP69K, IP69 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Head Style | Standard | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Depth | 82mm | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, IEC 50102, IEC 60947-5-1, CSA C22.2 Nr. 14, IEC 60529, IEC 60364-5-53, IEC 60068-2-6, IEC 60068-2-27, IEC 60536, IEC 60947-5-4, JIS C8201-1, IEC 60947-1, ISO 13850, JIS C8201-5-1, IEC 60947-5-5, IEC 60204-1 | |
| Length | 47mm | |
| Width | 40mm | |
| Push Button Material | Zamak | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Chrome Plated Metal | ||
Series Harmony XB4 | ||
Illuminated No | ||
IP Rating IP66, IP69K, IP69 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Head Style Standard | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Depth 82mm | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, IEC 50102, IEC 60947-5-1, CSA C22.2 Nr. 14, IEC 60529, IEC 60364-5-53, IEC 60068-2-6, IEC 60068-2-27, IEC 60536, IEC 60947-5-4, JIS C8201-1, IEC 60947-1, ISO 13850, JIS C8201-5-1, IEC 60947-5-5, IEC 60204-1 | ||
Length 47mm | ||
Width 40mm | ||
Push Button Material Zamak | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - XB4BS8444S47
Features & Benefits
• 2NC contact configuration allows for reliable switching
• Compatible with a range of applications in automation and industry
• Designed for a supply current of 3 A, suitable for various setups
Applications
• Used for safety control in PLC and automation processes
• Applicable in settings requiring Rapid operator intervention
• Essential for industrial environments with high ingress protection needs
• Integrated into control panels across electrical installations
What is the significance of the mushroom shape design in the push button?
How does the contact configuration impact the function of the switch?
What environments are suitable for this type of emergency stop switch?
What is the maximum operational voltage for this safety switch?
How does the supply current specification affect its application?
Related links
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22.5 Cutout
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 1 NC IP69K IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
