ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-223
- Mfr. Part No.:
- IF503A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.27
(exc. GST)
$202.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.27 |
*price indicative
- RS Stock No.:
- 163-223
- Mfr. Part No.:
- IF503A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Series | IF5 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Series IF5 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for precision and reliability in various industrial applications. With a rugged design and advanced technology, it guarantees consistent performance in demanding environments. The threaded housing allows for easy installation and integration, while its impressive sensing range and enhanced features make it suitable for a multitude of sensing tasks. Whether for automation processes or safety measures, this sensor delivers superior capability in detecting metallic objects with exceptional accuracy.
For applications in hazardous areas
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
