Schneider Electric Harmony Series Turn to Release Push Button Complete Unit, 22 mm Cutout, SPDT, IP67, IP66, IP69K
- RS Stock No.:
- 276-9444
- Mfr. Part No.:
- XALK178EH7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$200.30
(exc. GST)
$220.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 08 December 2026
- Plus 12 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $200.30 |
*price indicative
- RS Stock No.:
- 276-9444
- Mfr. Part No.:
- XALK178EH7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Polycarbonate | |
| Series | Harmony | |
| Illuminated | No | |
| IP Rating | IP67, IP66, IP69K | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Head Style | Mushroom Head Pushbutton | |
| Switch Configuration | Off | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60204-1, JIS C 4520, UL 508, CSA C22.2 Nr. 14, IEC 60364-5-53, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/ISO 13850, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 22mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Turn to Release | ||
Housing Material Polycarbonate | ||
Series Harmony | ||
Illuminated No | ||
IP Rating IP67, IP66, IP69K | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Head Style Mushroom Head Pushbutton | ||
Switch Configuration Off | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60204-1, JIS C 4520, UL 508, CSA C22.2 Nr. 14, IEC 60364-5-53, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/ISO 13850, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Push Button Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XALK178EH7
Related links
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit 1 NO/2 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit IP69K IP67
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
