Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP67, IP69K
- RS Stock No.:
- 282-7057
- Distrelec Article No.:
- 300-88-148
- Mfr. Part No.:
- 185183 C22-PVT45P-K02-P10
- Brand:
- Eaton
Subtotal (1 unit)*
$177.62
(exc. GST)
$195.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.62 |
*price indicative
- RS Stock No.:
- 282-7057
- Distrelec Article No.:
- 300-88-148
- Mfr. Part No.:
- 185183 C22-PVT45P-K02-P10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact AC Voltage | 60V | |
| Head Style | Palm-Tree Shaped | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Depth | 297mm | |
| Switch Configuration | 2 NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA IEC/EN 60947-5-5 VDE 0660 CE UL | |
| Length | 297mm | |
| Head Diameter | 45mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Contact AC Voltage 60V | ||
Head Style Palm-Tree Shaped | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Depth 297mm | ||
Switch Configuration 2 NC | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA IEC/EN 60947-5-5 VDE 0660 CE UL | ||
Length 297mm | ||
Head Diameter 45mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - 185183 C22-PVT45P-K02-P10
This emergency stop push button is a critical device designed for industrial safety and control. With a palm-tree shape and a diameter of 45mm, it features a turn-to-release operation that guarantees immediate stopping in emergency situations. The button is built to withstand rigorous conditions with an IP67 and IP69K rating, ensuring its reliability in harsh environments.
Features & Benefits
• Tamper-proof design enhances safety according to ISO 13850
• Turn-to-release operation ensures swift activation in emergencies
• 2NC push button configuration facilitates reliable shut-off
• Durable construction offers longevity through 1,000,000 operations
• Shock resistance up to 30g ensures resilience in demanding applications
• Operating temperature range from -30°C to 70°C accommodates various environments
• Turn-to-release operation ensures swift activation in emergencies
• 2NC push button configuration facilitates reliable shut-off
• Durable construction offers longevity through 1,000,000 operations
• Shock resistance up to 30g ensures resilience in demanding applications
• Operating temperature range from -30°C to 70°C accommodates various environments
Applications
• Ideal for use in machinery and automated systems for emergency stopping
• Utilised in control panels for Rapid shutdown of equipment
• Effective in electrical safety systems for manual override capabilities
• Used in hazardous locations requiring reliable emergency stop functionality
• Utilised in control panels for Rapid shutdown of equipment
• Effective in electrical safety systems for manual override capabilities
• Used in hazardous locations requiring reliable emergency stop functionality
What is the significance of the palm-tree design?
The palm-tree design allows for easier actuation, providing a large surface area for users to apply force quickly, ensuring effective operation during emergencies.
How does the turn-to-release feature enhance safety?
This feature prevents accidental activation as it requires a deliberate action to release the button, ensuring it remains engaged until intentionally turned.
What kind of environments can this device tolerate?
It can function effectively in environments with temperatures ranging from -30°C to 70°C, along with high humidity and exposure to dust, owing to its robust IP67 and IP69K ratings.
How does the 2NC configuration improve safety?
The 2NC configuration ensures that the emergency stop switch breaks the circuit in two places, which enhances the safety mechanism by providing redundancy in case of contact failure.
What is the importance of shock resistance in this product?
The shock resistance of 30g allows the push button to maintain functionality in mechanically stressful applications, ensuring it continues to operate effectively even in demanding conditions.
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
