RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-050
- Mfr. Part No.:
- 3RV2041-4MA10-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,510.71
(exc. GST)
$1,661.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,510.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-050
- Mfr. Part No.:
- 3RV2041-4MA10-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 176mm | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 176mm | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RV Series Circuit Breaker is engineered for superior system protection, ensuring reliability and efficiency in operational environments. Offering robust protection against overload and short circuits, it is ideal for safeguarding electrical systems without phase failure detection. Its compact design allows for seamless integration into existing systems while providing outstanding performance in harsh conditions. With a high breaking capacity and thermal overload release, this device simplifies maintenance while ensuring operational safety. Whether for industrial or commercial applications, this circuit breaker stands out for its versatility and exceptional quality.
Compact design for easy installation
High breaking capacity for system safety
Thermal overload release for reliability
Adaptable for various mounting positions
Rugged build withstands extreme conditions
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
