Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- RS Stock No.:
- 207-2796
- Distrelec Article No.:
- 302-22-026
- Mfr. Part No.:
- 2908262
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$84.80
(exc. GST)
$93.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 133 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.80 |
*price indicative
- RS Stock No.:
- 207-2796
- Distrelec Article No.:
- 302-22-026
- Mfr. Part No.:
- 2908262
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Length | 105.8mm | |
| Terminal Type | Screw | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Length 105.8mm | ||
Terminal Type Screw | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact Electronic Circuit Breaker, 300A Short-Circuit Switching Capacity, 0 to 30V DC Operating Voltage - PTCB E1 24DC/1-8A NO - 2908262
Choose this electronic circuit breaker from Phoenix Contact when you need an adaptable safety device. It trips when either an overvoltage or short circuit is detected to safeguard downstream electrical equipment.
The unit has current values that can be set between 1 and 8A for convenience and flexibility. Resetting is easy – just press and hold the button on the front of the device. An LED makes it easy to monitor circuits, with the light turning yellow when the current reaches 80% of its set value. It turns red when the current or voltage is out of the safe range.
This circuit breaker has push-in terminals and clips onto standard DIN rails for easy installation. It can be attached to other terminal blocks using a bridge to save wiring time. Use it to protect components such as relays, motors and actuators in automated systems.
Features & Benefits
• Integrated failsafe means there's no need for a backup fuse
• Compact width of 6.2mm to save you cabinet space
• UL94 V) rating assures you it's flame-retardant
Related links
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 200mA 24V, DIN Rail Type E
