RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$603.23

(exc. GST)

$663.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-038
Mfr. Part No.:
3RV2021-4BA10-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

20A

Voltage

20V

Breaking Capacity

4kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

97mm

Width

45mm

Depth

97mm

Standards/Approvals

CCC, CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed to provide robust protection for electrical systems without phase failure protection, featuring an adjustable overload release from 13 to 20 amperes. This device ensures the safety and reliability of your operations, with high operating temperatures withstanding variations from -20 °C to +60 °C. Its compact size makes it perfect for applications where space is limited. Enhanced with advanced features, including a high breaking capacity, it is suitable for harsh conditions, providing peace of mind while ensuring efficient functioning in your electrical installations.

Compact design for tight space installations

High breaking capacity prevents overloads

Wide temperature range for versatile use

Robust endurance for longevity in operation

Screw terminals secure reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy