RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$307.92

(exc. GST)

$338.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-645
Mfr. Part No.:
3RV2411-1AA20-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

1.6A

Voltage

20V

Breaking Capacity

100kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Spring Loaded

Length

97mm

Width

45mm

Depth

106mm

Standards/Approvals

UKCA, EAC, CE, CCC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly engineered for transformer protection, ideal for applications that demand reliability and efficiency. Designed to safeguard against overloads and short circuits, this innovative device boasts a robust thermal overload release system, ensuring optimal performance in various operating conditions. With a commendable insulation voltage and impressive breaking capacity, it provides peace of mind in critical environments. Its compact design allows for seamless integration into existing setups, making it a fitting choice for both industrial and commercial settings. Equip your operations with this trusted solution, bringing safety and efficacy to the forefront of your electrical systems.

Utilises a thermal overload release for enhanced safety

Compact dimensions facilitate easy installation in tight spaces

Adapts to high demand rates with a durable design

Employs spring-loaded terminals for quick electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy