RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$307.92

(exc. GST)

$338.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-651
Mfr. Part No.:
3RV2411-1EA20-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

4A

Voltage

20V

Breaking Capacity

6kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Spring Loaded

Width

45mm

Depth

106mm

Standards/Approvals

CCC, CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed specifically for transformer protection, making it an essential component in safeguarding electrical systems. Engineered with advanced features, it ensures reliable operation even without phase failure protection. With a robust construction that meets stringent safety standards, this product operates effectively across a range of environments. The versatile mounting options and compact dimensions allow for easy integration into existing systems. Its thermal overload release ensures optimal performance under various conditions, making it suitable for both industrial and commercial applications.

Compact dimensions for tight space installation

Versatile mounting methods for flexible setup

Engineered for high mechanical and electrical endurance

Operates within -20 to +60 °C temperature range

IP20 rating protects against solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy