RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$307.92

(exc. GST)

$338.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-649
Mfr. Part No.:
3RV2411-1DA20-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

3.2A

Voltage

20V

Breaking Capacity

10kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Spring Loaded

Length

97mm

Width

45mm

Depth

106mm

Standards/Approvals

CCC, CE, EAC, UKCA

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for transformer protection, adeptly preventing phase failure while ensuring optimal performance in a variety of operational environments. Integrating advanced technology and robust components, it features a compact design suitable for installation in confined spaces. Users will appreciate the efficient switching capacity and impressive electrical endurance, making it a reliable choice for industrial applications. Its high short-circuit breaking capacity ensures safety and protection for critical systems. With a focus on durability and longevity, this product easily meets the demanding standards of modern electrical systems.

High-quality components ensure lasting performance

Easy installation on 35 mm DIN rails

Compact dimensions for tight space applications

Reliable switching at high voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy