RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-646
- Mfr. Part No.:
- 3RV2411-1BA20-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$307.92
(exc. GST)
$338.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-646
- Mfr. Part No.:
- 3RV2411-1BA20-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 2A | |
| Voltage | 20V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Spring Loaded | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | UKCA, EAC, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 2A | ||
Voltage 20V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Spring Loaded | ||
Length 97mm | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals UKCA, EAC, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for reliable transformer protection, especially designed for applications without phase failure detection. Boasting a modern design, this product ensures enhanced performance and durability. With a robust build, it features thermal overload release and offers a short-circuit protection function. Suitable for demanding environments, it supports a wide range of operating voltages and current settings, making it an indispensable component for various electrical applications. Its high breaking capacity ensures safety and effective protection, while the smart design allows for effortless integration into existing systems.
Robust thermal overload release for reliable operation
High short-circuit breaking capacity for safety
Compatible with various current and voltage ratings
Wide operational temperature range for adaptability
Mechanical service life of 100, 000 cycles
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
