RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$307.92

(exc. GST)

$338.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-652
Mfr. Part No.:
3RV2411-1FA20-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

5A

Breaking Capacity

6kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Spring Loaded

Width

45mm

Depth

106mm

Standards/Approvals

CCC, CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens innovative circuit breaker is designed for maximum reliability, protecting transformers from overloads and short-circuits. With exemplary durability and a robust design, it features a size S00 configuration, perfect for various industrial applications. This product ensures consistent performance with an adjustable current response value and thermal overload release, making it an ideal choice for demanding environments. Its elaborate technical specifications, including a maximum operational voltage of 690 V, ensure comprehensive protection and longevity. The circuit breaker also boasts easy installation options alongside superior ambient resilience, operating efficiently in temperatures ranging from -20 to +60 °C. Its user-friendly interface includes a clear handle for switching status indication, providing you with both function and convenience.

Equipped with adjustable current response values allowing for tailored performance

Designed to withstand harsh operational conditions with a wide temperature range

Ideal for high-demand environments thanks to its low failure rates

Compact design facilitates easy installation onto standard DIN rails

User-friendly handle clearly indicates the switching status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy