Lumberg Automation 653 Series Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 285-5339
- Distrelec Article No.:
- 144-75-013
- Mfr. Part No.:
- 65355
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$288.95
(exc. GST)
$317.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 November 2026
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $288.95 | - |
| 5 - 9 | $277.77 | 3% |
| 10 + | $264.54 | 8% |
*price indicative
- RS Stock No.:
- 285-5339
- Distrelec Article No.:
- 144-75-013
- Mfr. Part No.:
- 65355
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 653 | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529, DIN EN 60664-1 | |
| Cable Length | 5m | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 653 | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529, DIN EN 60664-1 | ||
Cable Length 5m | ||
Minimum Operating Voltage 10V | ||
Number of Ways 8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Lumberg Automation M8 actuator/sensor distribution box is a versatile and efficient device designed to streamline the connection of sensors and actuators in industrial and automation applications. With its LED display and configuration of 8 M8 ports, each with 3 poles, this distribution box provides a comprehensive solution for managing multiple connections in a compact and organized manner.
O-ring FKM
Related links
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box, 8 Port
- Lumberg Automation 653 Series Sensor Box 10 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
