RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-647
- Mfr. Part No.:
- 3RV2411-1CA20-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$307.92
(exc. GST)
$338.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-647
- Mfr. Part No.:
- 3RV2411-1CA20-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 2.5A | |
| Voltage | 20V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Spring Loaded | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 2.5A | ||
Voltage 20V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Spring Loaded | ||
Length 97mm | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker, designed for transformer protection, combines reliability with innovative engineering. This product offers an array of essential features tailored to enhance safety and performance in electrical applications. Boasting a compact size and robust build, it is suitable for a variety of installations. Its versatile design allows for compatibility with various contactor sizes, while its thermal overload release and precise trip class ensure optimal functionality. With an impressive operational current rating and considerable breaking capacities, this breaker addresses the needs of modern electrical systems effectively.
Includes spring-loaded terminals for easy connection
High mechanical and electrical endurance
Complies with rigorous safety standards
Easy installation on 35 mm DIN rail
Wide ambient temperature range support
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
