Lumberg Automation 653 Series Sensor Box, 12 Port, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$397.14

(exc. GST)

$436.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$397.14
5 - 9$381.80
10 +$363.62

*price indicative

RS Stock No.:
285-5342
Distrelec Article No.:
144-75-016
Mfr. Part No.:
65362
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Box

Number of Ports

12

Maximum Operating Voltage

30V dc

Series

653

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Cable Length

10m

Minimum Operating Voltage

10V

Number of Ways

3

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Lumberg Automation ASBM 12 / LED 3-347/…M connector is a reliable and versatile component designed for secure electrical connections in various applications. With its specific features, including a PBT housing, PA contact bearer, and self-extinguishing CuSn contacts, this connector ensures safety, durability, and efficient electrical performance.

O-ring FKM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy