RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V, 3 channels, DIN Rail

Subtotal (1 unit)*

$422.84

(exc. GST)

$465.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-087
Mfr. Part No.:
3RV2321-1DC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

3.2A

Voltage

20V

Breaking Capacity

10kA

Mount Type

DIN Rail

Terminal Type

Type A

Length

97mm

Width

45mm

Depth

97mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker offers an exceptional blend of reliability and advanced functionality, designed specifically for starter combinations. This compact S0-sized device is tailored to provide robust protection with a rated current of 3.2 A, ensuring efficient performance in various applications. Exceptionally versatile, it supports operational temperatures from -20°C to +60°C, making it suitable for diverse environments. The cutting-edge design includes magnetic short-circuit protection and a long mechanical service life, making it an ideal choice for demanding industrial settings. Its impressive surge voltage resistance and high short-circuit breaking capacity guarantee superior safety for your electrical system.

Advanced protection mechanisms

Robust performance

Easy DIN rail installation

High endurance capabilities

Seamless integration with contactors

Technical standards compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy