Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels

Subtotal (1 unit)*

$33,611.15

(exc. GST)

$36,972.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33,611.15

*price indicative

RS Stock No.:
132-743
Mfr. Part No.:
183797 IZMX40H4-P12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

4

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

105kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is designed to provide reliable protection for your electrical circuits. With a high amperage rating of 1250A and a 105kA short circuit breaking capacity, this circuit breaker ensures safe operations in various applications. It features a withdrawable design, electronic release system, and compatibility with external voltage measuring modules for added functionality.

Withdrawable design for easy maintenance and installation

Electronic release system for efficient operation

Compatibility with external voltage measuring modules for added functionality

Built in protection unit for enhanced safety measures

Optional motor drive for versatile operation in industrial settings

  • RS Stock No. 0127527
  • Mfr. Part No. 183460 IZMX16B4-P12W-1
Each
$23,295.65
  • RS Stock No. 0127558
  • Mfr. Part No. 183567 IZMX16N4-V12W-1
Each
$18,669.74
  • RS Stock No. 0132733
  • Mfr. Part No. 183789 IZMX40N4-P12W-1
Each
$32,552.72
  • RS Stock No. 0127545
  • Mfr. Part No. 183472 IZMX16B3-P12W-1
Each
$18,800.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy